Tehnička dokumentacija
Tehnički podaci
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
40 V
Minimum Input Voltage
3.8 V
Maximum Input Voltage
40 V
Minimum Output Current
3.5A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
SO-8EP
Pin Count
8
KM 25,82
KM 5,163 Each (In a Pack of 5) (bez PDV-a)
KM 30,21
KM 6,041 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 25,82
KM 5,163 Each (In a Pack of 5) (bez PDV-a)
KM 30,21
KM 6,041 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 5,163 | KM 25,82 |
50 - 95 | KM 4,479 | KM 22,39 |
100 - 495 | KM 4,088 | KM 20,44 |
500 - 1995 | KM 3,794 | KM 18,97 |
2000+ | KM 3,54 | KM 17,70 |
Tehnička dokumentacija
Tehnički podaci
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
40 V
Minimum Input Voltage
3.8 V
Maximum Input Voltage
40 V
Minimum Output Current
3.5A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
SO-8EP
Pin Count
8