Tehnička dokumentacija
Tehnički podaci
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-523
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
200nA
Dimensions
1.3 x 0.9 x 0.65mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
4.5 → 8mV/°C
Detalji o proizvodu
Zener Diodes 300mW, BZT52C Series, Diodes Inc
Zener Diodes, Diodes Inc
KM 9,78
KM 0,098 Each (In a Pack of 100) (bez PDV-a)
KM 11,44
KM 0,115 Each (In a Pack of 100) (s PDV-om)
Standard
100
KM 9,78
KM 0,098 Each (In a Pack of 100) (bez PDV-a)
KM 11,44
KM 0,115 Each (In a Pack of 100) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
100
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
10V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Package Type
SOD-523
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
200nA
Dimensions
1.3 x 0.9 x 0.65mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
4.5 → 8mV/°C
Detalji o proizvodu