Displaytech DT024CTFT TFT LCD Colour Display, 2.4in QVGA, 240 x 320pixels

RS kataloški broj:: 781-2998brend: DisplaytechProizvođački broj:: DT024CTFT
brand-logo
Prikaži sve u LCD Colour Displays

Tehnička dokumentacija

Tehnički podaci

Diagonal Display Size

2.4in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

37 x 49mm

Touch Screen Type

None

Supply Voltage

-0.3 → +4.6 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

59.46 x 42.72 x 2.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

200cd/m²

Width

42.72mm

Height

59.46mm

Response Time

20ms

Depth

2.8mm

Viewing Area Height

36.72mm

Contrast Ratio

350:1

Number of Colours

262,144

Viewing Area Width

48.96mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Zemlja podrijetla

China

Detalji o proizvodu

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

Displaytech Colour LCD Graphic Dispalys

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 2.882

RSD 2.882 Each (bez PDV-a)

RSD 3.458

RSD 3.458 Each (s PDV-om)

Displaytech DT024CTFT TFT LCD Colour Display, 2.4in QVGA, 240 x 320pixels

RSD 2.882

RSD 2.882 Each (bez PDV-a)

RSD 3.458

RSD 3.458 Each (s PDV-om)

Displaytech DT024CTFT TFT LCD Colour Display, 2.4in QVGA, 240 x 320pixels
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 2.882
5+RSD 2.707

Tehnička dokumentacija

Tehnički podaci

Diagonal Display Size

2.4in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

37 x 49mm

Touch Screen Type

None

Supply Voltage

-0.3 → +4.6 V dc

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

59.46 x 42.72 x 2.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

200cd/m²

Width

42.72mm

Height

59.46mm

Response Time

20ms

Depth

2.8mm

Viewing Area Height

36.72mm

Contrast Ratio

350:1

Number of Colours

262,144

Viewing Area Width

48.96mm

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Zemlja podrijetla

China

Detalji o proizvodu

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

Displaytech Colour LCD Graphic Dispalys