Tehnička dokumentacija
Tehnički podaci
Proizvođač
DMC Co LtdViewing Area Diagonal Size
12.1in
Viewing Area Dimensions
251 x 189mm
Active Area
247 x 185.5mm
Sensor Type
4 Wire Resistive
Active Area Height
247mm
Active Area Width
185.5mm
External Height
262mm
External Width
199mm
Viewing Area Height
251mm
Viewing Area Width
189mm
Voltage Rating
6V dc
Current Rating
100mA
Zemlja podrijetla
Japan
Detalji o proizvodu
Resistive Touch Screens, DMC
Standard 4-wire resistive touch screens suitable for most displays and applications.
DMC Touchscreens
€ 178,85
€ 178,85 komadno (bez PDV-a)
€ 223,56
€ 223,56 komadno (s PDV-om)
1
€ 178,85
€ 178,85 komadno (bez PDV-a)
€ 223,56
€ 223,56 komadno (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena |
---|---|
1 - 4 | € 178,85 |
5 - 9 | € 171,41 |
10 - 24 | € 171,11 |
25+ | € 166,23 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
DMC Co LtdViewing Area Diagonal Size
12.1in
Viewing Area Dimensions
251 x 189mm
Active Area
247 x 185.5mm
Sensor Type
4 Wire Resistive
Active Area Height
247mm
Active Area Width
185.5mm
External Height
262mm
External Width
199mm
Viewing Area Height
251mm
Viewing Area Width
189mm
Voltage Rating
6V dc
Current Rating
100mA
Zemlja podrijetla
Japan
Detalji o proizvodu
Resistive Touch Screens, DMC
Standard 4-wire resistive touch screens suitable for most displays and applications.