Dold 3 Phase Brake Module, 2 kW, 7.5 kW, 400 V ac

RS kataloški broj:: 806-5260robna marka: DoldProizvođački broj:: BA9034N 10A AC50/60Hz 400V 2-11s
brand-logo
Prikaži sve u Brake Modules

Tehnička dokumentacija

Tehnički podaci

Brand

Dold

Phase

3

Starter Included

Yes

Power Rating

2 kW, 7.5 kW

Supply Voltage

400 V ac

Enclosure Size

45 x 73 x 122mm

IP Rating

IP20, IP40

Enclosure Length

45mm

Enclosure Width

73mm

Enclosure Depth

122mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Dold Motor Brake Relay

The BA9034N incorporates automatic standstill monitoring alongside a contactor connected to the DC relay output. Motor restart while DC braking current injection can be avoided thanks to an inter-lock contact & built in safety brake.
Asynchronous motor brake relays are suitable for a variety of both single & three phase motors. A potentiometer allows for adjustment of the braking current scaled from 10-100%, accompanied by an integrated current limit which scales to the current % setting

DC Brake Modules

A powerbrake unit is used where fast, efficient and predictable stopping of a machine in the shortest possible time is required. Using the d.c. injection method, it provides a controlled deceleration to a stop, by injecting a d.c. current into two of the motor terminals and neutralising the rotating magnetic field in the motor after the 3 phase supply has been disconnected. This stops the motor coasting to a halt and reduces the delay time by this enforced braking. They can be used with a standard 3 phase induction motor. The unit may be located on a piece of machinery or adjacent to it, with little disruption or modification required to the existing wiring. The Powerbrake units provide a simple cost-effective solution to motor braking, which is maintenance and wear-free.,Brake Module - For a brake unit, all the control wiring has to be supplied and installed by the customer, including interlocked contactors and pushbuttons.,Production Brakes - Enclosed brakes with all control wiring included, optional DOL starter built in Injects DC on EVERY stop.,Critical Brake - Enclosed brake with contactors built in. Must be used with existing starter, also AC must pass through the unit so that it can be isolated before DC is injected. Only injects DC when E-stop activated.

€ 480,78

€ 480,78 Each (bez PDV-a)

€ 562,51

€ 562,51 Each (s PDV-om)

Dold 3 Phase Brake Module, 2 kW, 7.5 kW, 400 V ac

€ 480,78

€ 480,78 Each (bez PDV-a)

€ 562,51

€ 562,51 Each (s PDV-om)

Dold 3 Phase Brake Module, 2 kW, 7.5 kW, 400 V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Dold

Phase

3

Starter Included

Yes

Power Rating

2 kW, 7.5 kW

Supply Voltage

400 V ac

Enclosure Size

45 x 73 x 122mm

IP Rating

IP20, IP40

Enclosure Length

45mm

Enclosure Width

73mm

Enclosure Depth

122mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Dold Motor Brake Relay

The BA9034N incorporates automatic standstill monitoring alongside a contactor connected to the DC relay output. Motor restart while DC braking current injection can be avoided thanks to an inter-lock contact & built in safety brake.
Asynchronous motor brake relays are suitable for a variety of both single & three phase motors. A potentiometer allows for adjustment of the braking current scaled from 10-100%, accompanied by an integrated current limit which scales to the current % setting

DC Brake Modules

A powerbrake unit is used where fast, efficient and predictable stopping of a machine in the shortest possible time is required. Using the d.c. injection method, it provides a controlled deceleration to a stop, by injecting a d.c. current into two of the motor terminals and neutralising the rotating magnetic field in the motor after the 3 phase supply has been disconnected. This stops the motor coasting to a halt and reduces the delay time by this enforced braking. They can be used with a standard 3 phase induction motor. The unit may be located on a piece of machinery or adjacent to it, with little disruption or modification required to the existing wiring. The Powerbrake units provide a simple cost-effective solution to motor braking, which is maintenance and wear-free.,Brake Module - For a brake unit, all the control wiring has to be supplied and installed by the customer, including interlocked contactors and pushbuttons.,Production Brakes - Enclosed brakes with all control wiring included, optional DOL starter built in Injects DC on EVERY stop.,Critical Brake - Enclosed brake with contactors built in. Must be used with existing starter, also AC must pass through the unit so that it can be isolated before DC is injected. Only injects DC when E-stop activated.