Dormer A510 Series HSS Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall

RS kataloški broj:: 806-246robna marka: DormerProizvođački broj:: A510 4-2MM
brand-logo
Prikaži sve u Drill Bits

Tehnička dokumentacija

Tehnički podaci

Brand

Dormer

Series

A510

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.2mm

Point Angle

130°

Cutting Length

43mm

Overall Length

75 mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

HSS TiN Straight Shank ADX Jobber Drill (A510)

You may be interested in
RS PRO HSS Twist Drill Bit, 4.2mm Diameter, 75mm Overall
KM 57,801 Box of 10 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Dormer A510 Series HSS Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall

P.O.A.

Dormer A510 Series HSS Jobber Drill Bit, 4.2mm Diameter, 75 mm Overall
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
RS PRO HSS Twist Drill Bit, 4.2mm Diameter, 75mm Overall
KM 57,801 Box of 10 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Dormer

Series

A510

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.2mm

Point Angle

130°

Cutting Length

43mm

Overall Length

75 mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

HSS TiN Straight Shank ADX Jobber Drill (A510)

You may be interested in
RS PRO HSS Twist Drill Bit, 4.2mm Diameter, 75mm Overall
KM 57,801 Box of 10 (bez PDV-a)