Dormer Threading Tap HSS-XS1 1-Piece 1.5mm Pitch Metric Standard Machine Tap M10 Thread

RS kataloški broj:: 528-3979robna marka: DormerProizvođački broj:: E001M10
brand-logo
Prikaži sve u Threading Taps

Tehnička dokumentacija

Tehnički podaci

Brand

Dormer

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Point

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80 mm

Number of Pieces

1

Material

HSS-XS1

Hand/Machine Tap

Machine Tap

Shank Diameter

10 mm

Zemlja podrijetla

Sweden

Detalji o proizvodu

Spiral Point

Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.

Možda će vas interesovati

KM 114,67

KM 114,67 Each (bez PDV-a)

KM 134,16

KM 134,16 Each (s PDV-om)

Dormer Threading Tap HSS-XS1 1-Piece 1.5mm Pitch Metric Standard Machine Tap M10 Thread

KM 114,67

KM 114,67 Each (bez PDV-a)

KM 134,16

KM 134,16 Each (s PDV-om)

Dormer Threading Tap HSS-XS1 1-Piece 1.5mm Pitch Metric Standard Machine Tap M10 Thread

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Dormer

Thread Size

M10

Set Type

Threading Tap

Type

Spiral Point

Pitch

1.5mm

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80 mm

Number of Pieces

1

Material

HSS-XS1

Hand/Machine Tap

Machine Tap

Shank Diameter

10 mm

Zemlja podrijetla

Sweden

Detalji o proizvodu

Spiral Point

Spiral point taps have a superior geometry which gives consistent and long tool life when threading through holes.

MTTX-HSS Taps

MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.

Možda će vas interesovati