Dormer Threading Tap, M3 Thread, 0.5mm Pitch, Metric Coarse Standard

RS kataloški broj:: 241-5640brend: DormerProizvođački broj:: E507 3.0 X 0.50
brand-logo
Prikaži sve u Threading Taps

Tehnička dokumentacija

Tehnički podaci

Brand

Dormer

Thread Size

M3

Type

Spiral Flute

Pitch

0.5mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

48 mm

Material

HSS

Shank Diameter

3.15 mm

Shank Type

Plain

Class of Fit

6H

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Dormer Threading Tap, M3 Thread, 0.5mm Pitch, Metric Coarse Standard

P.O.A.

Dormer Threading Tap, M3 Thread, 0.5mm Pitch, Metric Coarse Standard
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Dormer

Thread Size

M3

Type

Spiral Flute

Pitch

0.5mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Overall Length

48 mm

Material

HSS

Shank Diameter

3.15 mm

Shank Type

Plain

Class of Fit

6H