Dormer End Mill, 4mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 11mm Cut

RS kataloški broj:: 343-1126brend: DormerProizvođački broj:: S275 4MM
brand-logo
Prikaži sve u End Mills

Tehnička dokumentacija

Tehnički podaci

Brand

Dormer

Cutter Diameter

4mm

Cut Length

11mm

Number Of Flutes

4

Material

K10 Solid Tungsten Carbide

Overall Length

57 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Dormer End Mill, 4mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 11mm Cut

P.O.A.

Dormer End Mill, 4mm Cutter, K10 Solid Tungsten Carbide, 6 mm Shank, 11mm Cut
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Dormer

Cutter Diameter

4mm

Cut Length

11mm

Number Of Flutes

4

Material

K10 Solid Tungsten Carbide

Overall Length

57 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

h10

You may be interested in