Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots, UK 9, EU 43

RS kataloški broj:: 123-5754brend: DunlopProizvođački broj:: C462933
brand-logo
Prikaži sve u Safety Boots

Tehnička dokumentacija

Tehnički podaci

Brand

Dunlop

Series

Purofort

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Type

Safety Wellington

Colour

Green

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Acid, Animal and Vegetable Oils and Fats, Chemical, Disinfectant, Manure, Mineral, Slip, Water

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Detalji o proizvodu

Dunlop Purofort Professional Full Safety Wellington Boot

Dunlop Purofort C462933 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant toe midsole. The wellingtons are waterproof complete with shock and energy absorbing heels. The boot gives you excellent protection and is made from polyurethane. The wellington boot is manufactured with a self- lining in red branded PU which has been antibacterially treated. The Actifort provides an excellent all weather safety wellington boot with thermal insulation to -20°C with excellent protection features.

Standards

EN ISO 20345:2011, EN345

Cena na upit

Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots, UK 9, EU 43

Cena na upit

Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots, UK 9, EU 43

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Dunlop

Series

Purofort

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Type

Safety Wellington

Colour

Green

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Acid, Animal and Vegetable Oils and Fats, Chemical, Disinfectant, Manure, Mineral, Slip, Water

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Detalji o proizvodu

Dunlop Purofort Professional Full Safety Wellington Boot

Dunlop Purofort C462933 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant toe midsole. The wellingtons are waterproof complete with shock and energy absorbing heels. The boot gives you excellent protection and is made from polyurethane. The wellington boot is manufactured with a self- lining in red branded PU which has been antibacterially treated. The Actifort provides an excellent all weather safety wellington boot with thermal insulation to -20°C with excellent protection features.

Standards

EN ISO 20345:2011, EN345