Tehnička dokumentacija
Tehnički podaci
Brand
DunlopGender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Blue
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Zemlja podrijetla
Belgium
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
DunlopGender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Blue
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
None
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
A
Safety Rating EN ISO 20345
S4
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Polyurethane
Zemlja podrijetla
Belgium