Durham 16 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm

RS kataloški broj:: 303-4696brend: Durham
Prikaži sve u Compartment Boxes

Tehnička dokumentacija

Tehnički podaci

Brand

Durham

Number of Compartments

16

Height

76mm

Width

457mm

Depth

304mm

Material

Steel

Colour

Grey

Zemlja podrijetla

United States

Detalji o proizvodu

Large Compartment Box (shown with optional cabinet)

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 16.481

RSD 16.481 Each (bez PDV-a)

RSD 19.777

RSD 19.777 Each (s PDV-om)

Durham 16 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm

RSD 16.481

RSD 16.481 Each (bez PDV-a)

RSD 19.777

RSD 19.777 Each (s PDV-om)

Durham 16 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Durham

Number of Compartments

16

Height

76mm

Width

457mm

Depth

304mm

Material

Steel

Colour

Grey

Zemlja podrijetla

United States

Detalji o proizvodu

Large Compartment Box (shown with optional cabinet)

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Možda će vas interesovati