Tehnička dokumentacija
Tehnički podaci
Brand
E-TECNumber Of Contacts
72
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V
Contact Material
Beryllium Copper
Detalji o proizvodu
Large-diameter tulip contact divisible strips
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
RSD 44.991
RSD 8.998,132 komadno (u pakovanju od 5) (bez PDV-a)
RSD 53.989
RSD 10.797,758 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 44.991
RSD 8.998,132 komadno (u pakovanju od 5) (bez PDV-a)
RSD 53.989
RSD 10.797,758 komadno (u pakovanju od 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 120 | RSD 8.998,132 | RSD 44.991 |
125 - 370 | RSD 8.214,323 | RSD 41.072 |
375 - 995 | RSD 7.609,483 | RSD 38.047 |
1000 - 1995 | RSD 6.928,875 | RSD 34.644 |
2000+ | RSD 6.684,588 | RSD 33.423 |
Tehnička dokumentacija
Tehnički podaci
Brand
E-TECNumber Of Contacts
72
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V
Contact Material
Beryllium Copper
Detalji o proizvodu
Large-diameter tulip contact divisible strips
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.