e2s Red User Recordable Voice Sounder, 115dB, 18 → 30 V dc

RS kataloški broj:: 615-6941brend: e2sProizvođački broj:: A112NAPPDC24T
brand-logo
Prikaži sve u Electronic Sounders

Tehnička dokumentacija

Tehnički podaci

Brand

e2s

Supply Voltage

18 → 30 V dc

Decibels at 1 Metre

115dB

Current Type

DC

Minimum Decibel

103dB

Maximum Decibel

115dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

You may be interested in
e2s Siren, 230 V ac, 110dB at 1 m, AC
Cena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

e2s Red User Recordable Voice Sounder, 115dB, 18 → 30 V dc

Cena na upit

e2s Red User Recordable Voice Sounder, 115dB, 18 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
e2s Siren, 230 V ac, 110dB at 1 m, AC
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

e2s

Supply Voltage

18 → 30 V dc

Decibels at 1 Metre

115dB

Current Type

DC

Minimum Decibel

103dB

Maximum Decibel

115dB

Minimum Temperature

-25°C

Maximum Temperature

+55°C

You may be interested in
e2s Siren, 230 V ac, 110dB at 1 m, AC
Cena na upitEach (bez PDV-a)