Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

e2s Siren, 24 V dc, 126dB at 1 m, DC

RS kataloški broj:: 772-0798brend: e2sProizvođački broj:: MV121DC024G-UL
brand-logo
Prikaži sve u Electronic Sounders

Tehnička dokumentacija

Tehnički podaci

Brand

e2s

Supply Voltage

24 V dc

Decibels at 1 Metre

126dB

Current Type

DC

Application Type

Voice

Minimum Decibel

111dB

Maximum Decibel

126dB

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

MV121 Appello X User Recordable Horn Alarm Sounder

The MV121 Appello user recordable horn alarm sounder enables the recording of any type of content such as voice or music that can be played back at CD quality. This content can be reproduced repeatedly, alternating with or without one of the built-in 45 alarm tones. Voice/Music output of up to 112dB(A) at 1 metre and alarm tone notifications output up to 126dB(A) at 1 metre.

For multiple unit installations the recording process is only required once to create a master unit which can then be used to program all other MV121 units on the system, guaranteeing synchronisation during playback, using the supplied ’Synch’ cable.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

e2s Siren, 24 V dc, 126dB at 1 m, DC

Cena na upit

e2s Siren, 24 V dc, 126dB at 1 m, DC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

e2s

Supply Voltage

24 V dc

Decibels at 1 Metre

126dB

Current Type

DC

Application Type

Voice

Minimum Decibel

111dB

Maximum Decibel

126dB

Maximum Temperature

+55°C

Minimum Temperature

-25°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

MV121 Appello X User Recordable Horn Alarm Sounder

The MV121 Appello user recordable horn alarm sounder enables the recording of any type of content such as voice or music that can be played back at CD quality. This content can be reproduced repeatedly, alternating with or without one of the built-in 45 alarm tones. Voice/Music output of up to 112dB(A) at 1 metre and alarm tone notifications output up to 126dB(A) at 1 metre.

For multiple unit installations the recording process is only required once to create a master unit which can then be used to program all other MV121 units on the system, guaranteeing synchronisation during playback, using the supplied ’Synch’ cable.