EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW

RS kataloški broj:: 138-6095robna marka: EA Elektro-AutomatikProizvođački broj:: EA-PS 9500-06 T
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Series

EA-PS 9000 T

Model Number

EA-PS 9500-06 T

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 500V

Output Current

6A

Power Rating

1kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

USB

Input Connector

IEC Type Plug

Minimum Temperature

0°C

Maximum Temperature

+50°C

Zemlja podrijetla

Germany

Detalji o proizvodu

EA PS 9000 T Series

Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.

Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.

Elektro-Automatik

Cijena na upit

EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW

Vrsta kalibracije

Cijena na upit

EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW

Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Series

EA-PS 9000 T

Model Number

EA-PS 9500-06 T

Number of Outputs

1

Supply Voltage

90 → 264V ac

Output Voltage

0 → 500V

Output Current

6A

Power Rating

1kW

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Output Connector

USB

Input Connector

IEC Type Plug

Minimum Temperature

0°C

Maximum Temperature

+50°C

Zemlja podrijetla

Germany

Detalji o proizvodu

EA PS 9000 T Series

Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.

Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.

Elektro-Automatik