EAO Pushbutton Actuator for Use with Switching Devices

RS kataloški broj:: 442-605robna marka: EAOProizvođački broj:: 51-438.036DF
brand-logo
Prikaži sve u Push Button Actuators

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Momentary

Standards Met

RoHS Compliant

Number of Positions

2

Actuator Diameter

25

Mounting Type

Panel Mount

Zemlja podrijetla

Switzerland

KM 155,60

KM 155,60 Each (bez PDV-a)

KM 182,05

KM 182,05 Each (s PDV-om)

EAO Pushbutton Actuator for Use with Switching Devices

KM 155,60

KM 155,60 Each (bez PDV-a)

KM 182,05

KM 182,05 Each (s PDV-om)

EAO Pushbutton Actuator for Use with Switching Devices

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Momentary

Standards Met

RoHS Compliant

Number of Positions

2

Actuator Diameter

25

Mounting Type

Panel Mount

Zemlja podrijetla

Switzerland