EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V,

RS kataloški broj:: 247-9003brend: EAOProizvođački broj:: 82-10-001842Distrelec broj artikla: 30316418
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Red

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-6151.2113.B002

Case Colour

Silver

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Zemlja podrijetla

Switzerland

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.579

RSD 4.579 Each (bez PDV-a)

RSD 5.494

RSD 5.494 Each (s PDV-om)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V,

RSD 4.579

RSD 4.579 Each (bez PDV-a)

RSD 5.494

RSD 5.494 Each (s PDV-om)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 4.579
10 - 99RSD 4.534
100+RSD 4.267

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Red

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Manufacturer Part No.

82-6151.2113.B002

Case Colour

Silver

Contact DC Voltage Rating

240V

Legend

Standby Symbol

Contact AC Voltage Rating

240V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Terminal Type

Plug In, Solder

Zemlja podrijetla

Switzerland