EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, Red LED, 12V, IP65, IP67

RS kataloški broj:: 811-4047robna marka: EAOProizvođački broj:: 82-4551.1113Distrelec broj artikla: 30127183
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

82

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

12V

Push Button Style

Round

LED Colour

Red

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Manufacturer Part No.

82-4551.1113

Contact DC Voltage Rating

12V

Contact AC Voltage Rating

12V

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Detalji o proizvodu

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Approvals

CE, UL

Informacije o stanju skladišta trenutno nisu dostupne.

KM 60,16

KM 60,16 Each (bez PDV-a)

KM 70,39

KM 70,39 Each (s PDV-om)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, Red LED, 12V, IP65, IP67

KM 60,16

KM 60,16 Each (bez PDV-a)

KM 70,39

KM 70,39 Each (s PDV-om)

EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, Red LED, 12V, IP65, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 60,16
10 - 24KM 54,96
25 - 49KM 49,99
50+KM 46,61

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

82

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

12V

Push Button Style

Round

LED Colour

Red

IP Rating

IP65, IP67

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Manufacturer Part No.

82-4551.1113

Contact DC Voltage Rating

12V

Contact AC Voltage Rating

12V

Terminal Type

Plug In, Solder

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Maximum Operating Temperature

+70°C

Detalji o proizvodu

EAO Series 82 Illuminated Anti-Vandal Switches

Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.

Approvals

CE, UL