EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,

RS kataloški broj:: 247-9050robna marka: EAOProizvođački broj:: 82-6152.2123.B001Distrelec broj artikla: 30316459
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Blue

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

ON / OFF

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6152.2123.B001

Case Colour

Silver

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Zemlja podrijetla

Switzerland

Informacije o stanju skladišta trenutno nisu dostupne.

KM 79,74

KM 79,74 Each (bez PDV-a)

KM 93,30

KM 93,30 Each (s PDV-om)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,

KM 79,74

KM 79,74 Each (bez PDV-a)

KM 93,30

KM 93,30 Each (s PDV-om)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Blue LED, 240V,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 79,74
10 - 99KM 78,96
100+KM 74,34

Tehnička dokumentacija

Tehnički podaci

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Blue

IP Rating

IP65, IP67

Push Button Material

Stainless Steel

Contact Current Rating

3A

Contact Material

Silver Alloy

Contact DC Voltage Rating

240V

Legend

ON / OFF

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6152.2123.B001

Case Colour

Silver

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30°C to +70°C

Zemlja podrijetla

Switzerland