EAO 82 Series Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, 240V, IP65, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
EAOSwitch Operation
Latching
Illuminated
No
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-6171.2000
Case Colour
Silver
Contact DC Voltage Rating
240V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Zemlja podrijetla
Switzerland
€ 25,37
€ 25,37 Each (bez PDV-a)
€ 29,68
€ 29,68 Each (s PDV-om)
1
€ 25,37
€ 25,37 Each (bez PDV-a)
€ 29,68
€ 29,68 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 25,37 |
10 - 99 | € 25,10 |
100+ | € 23,64 |
Tehnička dokumentacija
Tehnički podaci
Brand
EAOSwitch Operation
Latching
Illuminated
No
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-6171.2000
Case Colour
Silver
Contact DC Voltage Rating
240V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
Terminal Type
Plug In, Solder
Zemlja podrijetla
Switzerland