Eaton xStart Contactor, 24 V dc Coil, 1-Pole, 6.6 A, 3 kW, 3NO, 690 V ac

RS kataloški broj:: 467-9313robna marka: EatonProizvođački broj:: 051650 DILEEM-01-G(24VDC)Distrelec Article No.: 30129425
brand-logo
Prikaži sve u Contactors

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

1

Contact Voltage Rating

690 V ac

Contact Current Rating

6.6 A

Power Rating

3 kW

Range

xStart

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

58mm

Width

52mm

Depth

45mm

Mounting Style

DIN Rail Mount

Control Voltage

24 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Pole and Throw Configuration

3P

Distrelec Product Id

30129425

Zemlja podrijetla

Germany

Detalji o proizvodu

Eaton Contactors - DILEM & DILEEM Series

Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

€ 74,46

€ 74,46 Each (bez PDV-a)

€ 87,12

€ 87,12 Each (s PDV-om)

Eaton xStart Contactor, 24 V dc Coil, 1-Pole, 6.6 A, 3 kW, 3NO, 690 V ac

€ 74,46

€ 74,46 Each (bez PDV-a)

€ 87,12

€ 87,12 Each (s PDV-om)

Eaton xStart Contactor, 24 V dc Coil, 1-Pole, 6.6 A, 3 kW, 3NO, 690 V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

1

Contact Voltage Rating

690 V ac

Contact Current Rating

6.6 A

Power Rating

3 kW

Range

xStart

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

58mm

Width

52mm

Depth

45mm

Mounting Style

DIN Rail Mount

Control Voltage

24 V

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Pole and Throw Configuration

3P

Distrelec Product Id

30129425

Zemlja podrijetla

Germany

Detalji o proizvodu

Eaton Contactors - DILEM & DILEEM Series

Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads

You may be interested in