Tehnička dokumentacija
Tehnički podaci
Proizvođač
EatonMonitoring Application
Current
Contact Configuration
DPDT
Mounting Type
DIN Rail
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Series
EMR4
Height
100mm
Length
22.5mm
Operating Temperature Range
-20 → +60°C
Terminal Type
Screw
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
78mm
Maximum Operating Temperature
+60°C
Dimensions
22.5 x 78 x 100mm
Zemlja podrijetla
Germany
Detalji o proizvodu
EMR4 Series
Professional range of Eaton current monitoring relays from the EMR4 series. The main function of the relays is the monitoring of single phase AC and DC networks. The relays are designed to cover a wide range of applications in electrical switchgear technology such as multifunctional 3 phase monitors and earth leakage monitors.
Eaton Monitoring Relay
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
EatonMonitoring Application
Current
Contact Configuration
DPDT
Mounting Type
DIN Rail
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Series
EMR4
Height
100mm
Length
22.5mm
Operating Temperature Range
-20 → +60°C
Terminal Type
Screw
Number of Poles
1
Minimum Operating Temperature
-20°C
Width
78mm
Maximum Operating Temperature
+60°C
Dimensions
22.5 x 78 x 100mm
Zemlja podrijetla
Germany
Detalji o proizvodu
EMR4 Series
Professional range of Eaton current monitoring relays from the EMR4 series. The main function of the relays is the monitoring of single phase AC and DC networks. The relays are designed to cover a wide range of applications in electrical switchgear technology such as multifunctional 3 phase monitors and earth leakage monitors.
