Tehnička dokumentacija
Tehnički podaci
Brand
EatonSensor Technology
Capacitive
Detection Range
25 mm
Body Style
Smooth Barrel
Output Function
NC
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V
IP Rating
IP65
Length
80mm
Mounting Type
Flush
Diameter
34 mm
Shielding
Shielded
Switching Current
300 mA
Switching Frequency
250 Hz
Zemlja podrijetla
China
KM 273,77
KM 273,77 Each (bez PDV-a)
KM 320,31
KM 320,31 Each (s PDV-om)
1
KM 273,77
KM 273,77 Each (bez PDV-a)
KM 320,31
KM 320,31 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
EatonSensor Technology
Capacitive
Detection Range
25 mm
Body Style
Smooth Barrel
Output Function
NC
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V
IP Rating
IP65
Length
80mm
Mounting Type
Flush
Diameter
34 mm
Shielding
Shielded
Switching Current
300 mA
Switching Frequency
250 Hz
Zemlja podrijetla
China