161 → 284V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

RS kataloški broj:: 363-1360robna marka: EatonProizvođački broj::
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Length

270mm

Width

82mm

Depth

265mm

Detalji o proizvodu

Pulsar ellipse inverters

Standards

  EN 50 091-1-1, IEC 950, EN 50 091-2, EN 50 022/B

On-Line - Eaton

All products in this range offer on-line double conversion technology and comprehensive LED status panels.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

161 → 284V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)

Cijena na upit

161 → 284V Input Rack Mount Uninterruptible Power Supply, 600VA (360W)
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Length

270mm

Width

82mm

Depth

265mm

Detalji o proizvodu

Pulsar ellipse inverters

Standards

  EN 50 091-1-1, IEC 950, EN 50 091-2, EN 50 022/B

On-Line - Eaton

All products in this range offer on-line double conversion technology and comprehensive LED status panels.