Eaton 8 Pole Surface Mount Non Fused Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

RS kataloški broj:: 229-9384brend: EatonProizvođački broj:: 207163 T0-4-8344/I1/SVB
brand-logo
Prikaži sve u Isolator Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Number of Poles

8

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V

Handle Colour

Red

Auxiliary Contacts Available

No

Series

Moeller

Enclosed/Not Enclosed

Not-enclosed

Length

137mm

Width

80mm

Depth

137mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Zemlja podrijetla

United Kingdom

RSD 14.261

RSD 14.261 Each (bez PDV-a)

RSD 17.114

RSD 17.114 Each (s PDV-om)

Eaton 8 Pole Surface Mount Non Fused Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

RSD 14.261

RSD 14.261 Each (bez PDV-a)

RSD 17.114

RSD 17.114 Each (s PDV-om)

Eaton 8 Pole Surface Mount Non Fused Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Number of Poles

8

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V

Handle Colour

Red

Auxiliary Contacts Available

No

Series

Moeller

Enclosed/Not Enclosed

Not-enclosed

Length

137mm

Width

80mm

Depth

137mm

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-25°C

Zemlja podrijetla

United Kingdom