Tehnička dokumentacija
Tehnički podaci
Brand
EatonFLC Motor Rating
24 → 32 A
Contact Current Rating
32 A
Series
ZB
Mounting Style
Direct Contactor
Power Rating
6 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
45mm
Number Of Auxiliary Contacts
2
Length
96mm
Depth
96mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Control Voltage
500 Vac
Contact Voltage Rating
690 V ac
Detalji o proizvodu
Eaton Contactor Overload Relay – ZB Series Thermal Overload Relays
The Eaton ZB series thermal overload relay with direct contactor mounting offers reliable motor protection and control in the event of a single-phase failure or overload within a multitude of environments. The auxiliary contacts disconnect the contactor and signal the fault when it overloads, meaning a reset can then take place. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.
This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motor circuits healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.
Eatons ZB series overload relays offer reliable and high-quality electric motor control within a multitude of automation and control environments. The ZB series overload relays come with a 500 V ac control voltage, a contact voltage rating of up to 1000 V ac, a temperature range of -5 to +55 °C and 2 auxiliary contact points. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible. All Eaton ZB thermal overload relays can also be used for protecting EEx e motors whilst being an effective and sustainable way for you to protect your motors.
RSD 21.190
RSD 21.190 Each (bez PDV-a)
RSD 25.428
RSD 25.428 Each (s PDV-om)
1
RSD 21.190
RSD 21.190 Each (bez PDV-a)
RSD 25.428
RSD 25.428 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
EatonFLC Motor Rating
24 → 32 A
Contact Current Rating
32 A
Series
ZB
Mounting Style
Direct Contactor
Power Rating
6 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
45mm
Number Of Auxiliary Contacts
2
Length
96mm
Depth
96mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Control Voltage
500 Vac
Contact Voltage Rating
690 V ac
Detalji o proizvodu
Eaton Contactor Overload Relay – ZB Series Thermal Overload Relays
The Eaton ZB series thermal overload relay with direct contactor mounting offers reliable motor protection and control in the event of a single-phase failure or overload within a multitude of environments. The auxiliary contacts disconnect the contactor and signal the fault when it overloads, meaning a reset can then take place. It works by cutting off the current to the motor when a high current situation occurs. As the relay receives the corresponding signal, it trips.
This Eaton product is predominantly designed for imitating the heating prototypes that are a staple for keeping your motor circuits healthy, which increases the motor lifetime. It provides an affordable and efficient way for you to protect your motors, whilst giving you peace of mind that you have sufficient motor protection and control.
Eatons ZB series overload relays offer reliable and high-quality electric motor control within a multitude of automation and control environments. The ZB series overload relays come with a 500 V ac control voltage, a contact voltage rating of up to 1000 V ac, a temperature range of -5 to +55 °C and 2 auxiliary contact points. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible. All Eaton ZB thermal overload relays can also be used for protecting EEx e motors whilst being an effective and sustainable way for you to protect your motors.