Eaton 190 → 276V Input Stand Alone Uninterruptible Power Supply, 5000VA (4.5kW), 9SX

RS kataloški broj:: 206-4739brend: EatonProizvođački broj:: 9SX5KI Eaton 9SX 5000i
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Model

9SX

Power Rating

4.5kW

VA Rating

5000VA

Output Voltage

230V

Input Voltage

190 → 276V

Mounting Type

Stand Alone

Backup Time

8min

Type

Online

Current Rating

90A

Length

542mm

Width

244mm

Depth

575mm

Zemlja podrijetla

China

Detalji o proizvodu

Eaton 9SX UPS Uninterruptible Power Supplies

The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.

On-Line - Eaton

All products in this range offer on-line double conversion technology and comprehensive LED status panels.

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Eaton 190 → 276V Input Stand Alone Uninterruptible Power Supply, 5000VA (4.5kW), 9SX

P.O.A.

Eaton 190 → 276V Input Stand Alone Uninterruptible Power Supply, 5000VA (4.5kW), 9SX
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Model

9SX

Power Rating

4.5kW

VA Rating

5000VA

Output Voltage

230V

Input Voltage

190 → 276V

Mounting Type

Stand Alone

Backup Time

8min

Type

Online

Current Rating

90A

Length

542mm

Width

244mm

Depth

575mm

Zemlja podrijetla

China

Detalji o proizvodu

Eaton 9SX UPS Uninterruptible Power Supplies

The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.

On-Line - Eaton

All products in this range offer on-line double conversion technology and comprehensive LED status panels.