Eaton Nickel Plated Copper Fuse Clip for 1in Cartridge Fuse

RS kataloški broj:: 703-4192robna marka: EatonProizvođački broj:: A3354705
brand-logo
Prikaži sve u Fuse Clips

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Fuse Size

1in

Fuse Type

Cartridge

Clip Material

Nickel Plated Copper

Width

17.3mm

Length

25.4mm

Height

34.8mm

Contact Plating

Silver

Detalji o proizvodu

Bussmann Fuse Clips

These are suitable for use with British Standard, DIN dimensioned and VT ferrule style fuse links. The BS and DIN clips are rated up to 200 Amps. They are designed to be fitted onto insulated studs or directly onto a busbar

KM 20,56

KM 20,56 Each (bez PDV-a)

KM 24,05

KM 24,05 Each (s PDV-om)

Eaton Nickel Plated Copper Fuse Clip for 1in Cartridge Fuse

KM 20,56

KM 20,56 Each (bez PDV-a)

KM 24,05

KM 24,05 Each (s PDV-om)

Eaton Nickel Plated Copper Fuse Clip for 1in Cartridge Fuse

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 20,56
10 - 24KM 18,35
25 - 49KM 17,64
50 - 99KM 17,27
100+KM 17,19

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Fuse Size

1in

Fuse Type

Cartridge

Clip Material

Nickel Plated Copper

Width

17.3mm

Length

25.4mm

Height

34.8mm

Contact Plating

Silver

Detalji o proizvodu

Bussmann Fuse Clips

These are suitable for use with British Standard, DIN dimensioned and VT ferrule style fuse links. The BS and DIN clips are rated up to 200 Amps. They are designed to be fitted onto insulated studs or directly onto a busbar