Tehnička dokumentacija
Tehnički podaci
Brand
EatonCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
500V ac
Body Material
Fibreglass
UL Class
UL 248-14
Series
Eaton Bussmann
Series
BUSSMANN
Series
BUSSMANN
Detalji o proizvodu
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Midget Fuse
€ 82,84
€ 82,84 Each (bez PDV-a)
€ 96,92
€ 96,92 Each (s PDV-om)
1
€ 82,84
€ 82,84 Each (bez PDV-a)
€ 96,92
€ 96,92 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 82,84 |
5 - 24 | € 80,40 |
25 - 49 | € 80,39 |
50 - 99 | € 80,38 |
100+ | € 80,37 |
Tehnička dokumentacija
Tehnički podaci
Brand
EatonCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
500V ac
Body Material
Fibreglass
UL Class
UL 248-14
Series
Eaton Bussmann
Series
BUSSMANN
Series
BUSSMANN
Detalji o proizvodu
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.