Eaton 25A British Standard Fuse, F1, 550V ac

RS kataloški broj:: 414-077brend: EatonProizvođački broj:: NSD25
brand-logo
Prikaži sve u Tag Fuses

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Current Rating

25A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.5mm

Tag Type

Blade

Body Diameter

13.8mm

Body Length

58.5mm

Tag Orientation

Offset

Body Width

13.8mm

Body Height

34.6mm

Fuse Dimensions

14 x 59mm

Detalji o proizvodu

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Možda će vas interesovati
RS PRO 25A British Standard Fuse, F1, 550V ac
RSD 1.210,201komadno (u pakovanju od 5) (bez PDV-a)

RSD 3.788

RSD 757,682 komadno (u pakovanju od 5) (bez PDV-a)

RSD 4.546

RSD 909,218 komadno (u pakovanju od 5) (s PDV-om)

Eaton 25A British Standard Fuse, F1, 550V ac

RSD 3.788

RSD 757,682 komadno (u pakovanju od 5) (bez PDV-a)

RSD 4.546

RSD 909,218 komadno (u pakovanju od 5) (s PDV-om)

Eaton 25A British Standard Fuse, F1, 550V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 25A British Standard Fuse, F1, 550V ac
RSD 1.210,201komadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Eaton

Current Rating

25A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.5mm

Tag Type

Blade

Body Diameter

13.8mm

Body Length

58.5mm

Tag Orientation

Offset

Body Width

13.8mm

Body Height

34.6mm

Fuse Dimensions

14 x 59mm

Detalji o proizvodu

Eaton Bussmann HRC Offset Tag Fuses - BS88 British Standard Fuses

Eaton Bussmann's offset tag fuses (or offset bolted tag fuses) are essentially a cylindrical fuse that is fitted with offset brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage measure. Eaton Bussmann's fuses are commonly found within a multitude of industrial and switchgear applications, electrical equipment, wiring systems and circuit breakers. This fuse range is suitable for general purpose use.

Možda će vas interesovati
RS PRO 25A British Standard Fuse, F1, 550V ac
RSD 1.210,201komadno (u pakovanju od 5) (bez PDV-a)