ebm-papst Steel Finger Guard for 254mm Fans, 290mm Hole Spacing

RS kataloški broj:: 714-2170robna marka: ebm-papstProizvođački broj:: 50971-2-4039
brand-logo
Prikaži sve u Finger Guards

Tehnička dokumentacija

Tehnički podaci

Fan Size

254mm

Material

Steel

Screw Hole Spacing

290mm

Colour

Blue

External Width

290mm

Zemlja podrijetla

Germany

Detalji o proizvodu

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Možda će vas zanimati
RS PRO 250mm Impeller Blade, 34° Blade Angle
€ 16,95Each (bez PDV-a)

Cijena na upit

ebm-papst Steel Finger Guard for 254mm Fans, 290mm Hole Spacing

Cijena na upit

ebm-papst Steel Finger Guard for 254mm Fans, 290mm Hole Spacing

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
RS PRO 250mm Impeller Blade, 34° Blade Angle
€ 16,95Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Fan Size

254mm

Material

Steel

Screw Hole Spacing

290mm

Colour

Blue

External Width

290mm

Zemlja podrijetla

Germany

Detalji o proizvodu

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

Možda će vas zanimati
RS PRO 250mm Impeller Blade, 34° Blade Angle
€ 16,95Each (bez PDV-a)