Fan Wall Ring, 246mm OD, For Use With 200 mm Impeller

RS kataloški broj:: 714-2186brend: ebm-papstProizvođački broj:: 52544-2-4037
brand-logo
Prikaži sve u Fan Wall Rings

Tehnička dokumentacija

Tehnički podaci

Fan Diameter

200mm

Maximum Blade Angle

34°

Outer Diameter

246mm

Inner Screw Spacing

67mm

Zemlja podrijetla

Germany

Detalji o proizvodu

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.

RSD 1.847

RSD 1.847 Each (bez PDV-a)

RSD 2.217

RSD 2.217 Each (s PDV-om)

Fan Wall Ring, 246mm OD, For Use With 200 mm Impeller

RSD 1.847

RSD 1.847 Each (bez PDV-a)

RSD 2.217

RSD 2.217 Each (s PDV-om)

Fan Wall Ring, 246mm OD, For Use With 200 mm Impeller

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 1.847
5 - 9RSD 1.634
10 - 19RSD 1.562
20+RSD 1.471

Tehnička dokumentacija

Tehnički podaci

Fan Diameter

200mm

Maximum Blade Angle

34°

Outer Diameter

246mm

Inner Screw Spacing

67mm

Zemlja podrijetla

Germany

Detalji o proizvodu

iQ Energy Saving Fan Assembly

The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W (iQ motor) compared with 29W (Q motor). The system is suitable for retrofit applications as well as new ones.