ebm-papst 600F Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 850mA Max, 127 x 127 x 38mm

RS kataloški broj:: 814-045robna marka: ebm-papstProizvođački broj:: 5900W
brand-logo
Prikaži sve u Axial Fans

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

127mm

Width

127mm

Power Consumption

18W

Maximum Current

850mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

180m³/h

Noise Level

42dB

Fan Speed

2700rpm

Sensor Output Type

Temperature

Bearing Type

Ball

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

ebm-papst 600F Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 850mA Max, 127 x 127 x 38mm

P.O.A.

ebm-papst 600F Series Axial Fan, 115 V ac, AC Operation, 180m³/h, 18W, 850mA Max, 127 x 127 x 38mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

127mm

Width

127mm

Power Consumption

18W

Maximum Current

850mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

180m³/h

Noise Level

42dB

Fan Speed

2700rpm

Sensor Output Type

Temperature

Bearing Type

Ball