ebm-papst 6400 Series Axial Fan, 24 V dc, DC Operation, 410m³/h, 17W, 750mA Max, IP20, 172 x 150 x 51mm

Tehnička dokumentacija
Tehnički podaci
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
150mm
Width
172mm
Power Consumption
17W
Maximum Current
750mA
Depth
51mm
Termination Type
Flat Plug
Dimensions
172 x 150 x 51mm
Air Flow
410m³/h
Noise Level
57dB
Fan Speed
3400rpm
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
15420849
Zemlja podrijetla
Hungary
Detalji o proizvodu
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
KM 277,90
KM 277,90 Each (bez PDV-a)
KM 325,14
KM 325,14 Each (s PDV-om)
1
KM 277,90
KM 277,90 Each (bez PDV-a)
KM 325,14
KM 325,14 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 277,90 |
5 - 9 | KM 269,74 |
10 - 24 | KM 269,70 |
25+ | KM 269,63 |
Tehnička dokumentacija
Tehnički podaci
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
150mm
Width
172mm
Power Consumption
17W
Maximum Current
750mA
Depth
51mm
Termination Type
Flat Plug
Dimensions
172 x 150 x 51mm
Air Flow
410m³/h
Noise Level
57dB
Fan Speed
3400rpm
Bearing Type
Ball
IP Rating
IP20
Distrelec Product Id
15420849
Zemlja podrijetla
Hungary
Detalji o proizvodu
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.