ebm-papst Fan Speed Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 12 V dc, 1μA Max, Variable

RS kataloški broj:: 667-0383robna marka: ebm-papstProizvođački broj:: CPC123555SC-R
brand-logo
Prikaži sve u Fan Speed Controllers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

ebm-papst

For Use With

ebm-papst 4-wire PWM Controlled DC fans

Speed Settings

Variable

Maximum Current

1µA

Output Configuration

Pulse Width Modulation

Supply Voltage

12 V dc

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

DCP Fan Controllers

The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.

Supplied with

temperature sensor on 2m lead

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 12 V dc, 1μA Max, Variable

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 12 V dc, 1μA Max, Variable
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

ebm-papst

For Use With

ebm-papst 4-wire PWM Controlled DC fans

Speed Settings

Variable

Maximum Current

1µA

Output Configuration

Pulse Width Modulation

Supply Voltage

12 V dc

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

DCP Fan Controllers

The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.

Supplied with

temperature sensor on 2m lead