ebm-papst LZ22K Series Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 77 x 77mm

RS kataloški broj:: 250-870robna marka: ebm-papstProizvođački broj:: LZ22KDistrelec broj artikla: 30411245
brand-logo
Prikaži sve u Finger Guards

Tehnička dokumentacija

Tehnički podaci

Fan Size

80mm

External Dimensions

77 x 77mm

Material

Steel

Screw Hole Spacing

71.5mm

Colour

Grey

External Height

77mm

External Width

77mm

Series

LZ22K

Detalji o proizvodu

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

KM 1,88

KM 1,88 Each (bez PDV-a)

KM 2,20

KM 2,20 Each (s PDV-om)

ebm-papst LZ22K Series Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 77 x 77mm

KM 1,88

KM 1,88 Each (bez PDV-a)

KM 2,20

KM 2,20 Each (s PDV-om)

ebm-papst LZ22K Series Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 77 x 77mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Fan Size

80mm

External Dimensions

77 x 77mm

Material

Steel

Screw Hole Spacing

71.5mm

Colour

Grey

External Height

77mm

External Width

77mm

Series

LZ22K

Detalji o proizvodu

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.