ebm-papst LZ22N Series Steel Finger Guard for 80mm Fans, 105.5mm Hole Spacing

RS kataloški broj:: 101-8068robna marka: ebm-papstProizvođački broj:: LZ22NDistrelec broj artikla: 15410291
brand-logo
Prikaži sve u Finger Guards

Tehnička dokumentacija

Tehnički podaci

Fan Size

80mm

Material

Steel

Screw Hole Spacing

105.5mm

External Width

105.5mm

Series

LZ22N

Zemlja podrijetla

Germany

Detalji o proizvodu

Finger guards

A selection of plated steel finger guards from ebm - papst. Suitable for axial fans.

KM 9,49

KM 9,49 Each (bez PDV-a)

KM 11,10

KM 11,10 Each (s PDV-om)

ebm-papst LZ22N Series Steel Finger Guard for 80mm Fans, 105.5mm Hole Spacing

KM 9,49

KM 9,49 Each (bez PDV-a)

KM 11,10

KM 11,10 Each (s PDV-om)

ebm-papst LZ22N Series Steel Finger Guard for 80mm Fans, 105.5mm Hole Spacing

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 9,49
10+KM 9,04

Tehnička dokumentacija

Tehnički podaci

Fan Size

80mm

Material

Steel

Screw Hole Spacing

105.5mm

External Width

105.5mm

Series

LZ22N

Zemlja podrijetla

Germany

Detalji o proizvodu

Finger guards

A selection of plated steel finger guards from ebm - papst. Suitable for axial fans.