EDC PROTECTION E4754 Orange Reusable Leather Arm Protector for Healthcare Environments, Industrial, Manufacturing,

RS kataloški broj:: 606-639brend: EDC PROTECTIONProizvođački broj:: E4754-004
Prikaži sve u Arm Protectors

Tehnička dokumentacija

Tehnički podaci

Material

Leather

Material Properties

Fire Retardant

Reusable/Disposable

Reusable

Length

400mm

Colour

Orange

Primary Application

Healthcare Environments, Industrial, Manufacturing, Splash Protection

Size

One Size

Range

E4754

Zemlja podrijetla

Tunisia

RSD 5.133

RSD 5.133 1 Pair (bez PDV-a)

RSD 6.159

RSD 6.159 1 Pair (s PDV-om)

EDC PROTECTION E4754 Orange Reusable Leather Arm Protector for Healthcare Environments, Industrial, Manufacturing,

RSD 5.133

RSD 5.133 1 Pair (bez PDV-a)

RSD 6.159

RSD 6.159 1 Pair (s PDV-om)

EDC PROTECTION E4754 Orange Reusable Leather Arm Protector for Healthcare Environments, Industrial, Manufacturing,

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Material

Leather

Material Properties

Fire Retardant

Reusable/Disposable

Reusable

Length

400mm

Colour

Orange

Primary Application

Healthcare Environments, Industrial, Manufacturing, Splash Protection

Size

One Size

Range

E4754

Zemlja podrijetla

Tunisia