Tehnička dokumentacija
Tehnički podaci
Brand
eldoLEDOutput Voltage
12 → 24V
Maximum Output Power
200W
Output Current
8A
Dimmable
Yes
Input Voltage
12 → 28 V dc
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
DC
Output
180 mA @ 12 V, 90 mA @ 24 V
Current Rating
8A
Series
LINEARdrive
Voltage Rating
12 → 28V
Number of Outputs
2
Configuration
Enclosed
Standards Met
CE, cULus, ENEC 05, KEMA KEUR, UL
Primary Type
DC-DC
Zemlja podrijetla
China
Detalji o proizvodu
LINEARdrive 4-24 A LED Drivers
The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.
These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.
KM 260,86
KM 260,86 Each (bez PDV-a)
KM 305,21
KM 305,21 Each (s PDV-om)
1
KM 260,86
KM 260,86 Each (bez PDV-a)
KM 305,21
KM 305,21 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 1 | KM 260,86 |
2+ | KM 255,86 |
Tehnička dokumentacija
Tehnički podaci
Brand
eldoLEDOutput Voltage
12 → 24V
Maximum Output Power
200W
Output Current
8A
Dimmable
Yes
Input Voltage
12 → 28 V dc
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
DALI
AC or DC Input Voltage
DC
Output
180 mA @ 12 V, 90 mA @ 24 V
Current Rating
8A
Series
LINEARdrive
Voltage Rating
12 → 28V
Number of Outputs
2
Configuration
Enclosed
Standards Met
CE, cULus, ENEC 05, KEMA KEUR, UL
Primary Type
DC-DC
Zemlja podrijetla
China
Detalji o proizvodu
LINEARdrive 4-24 A LED Drivers
The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.
These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.