Tehnička dokumentacija
Tehnički podaci
Brand
ElectrolubeColour
White
Sealant Type
Silicone Sealant
Package Size
310 ml
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Food Processing Safe
No
Trade Name
RCS Rapid cure
Cure Time
24 h
Product Form
Non-Slump Paste
Tensile Strength
500N/cm
Odour
Low
Elongation
250%
Operating Temperature Range
-40 → +130 °C
Viscosity Measurement
100Pa/s
Zemlja podrijetla
China
Detalji o proizvodu
Electrolube RCS Rapid Cure Silicone Sealant
Electrolube RCS is a rapid cure sealant with a high bond strength that sticks to a various substrates.
The non-slump paste remains flexible when used in temperatures from -40°C to +130°C.
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
ElectrolubeColour
White
Sealant Type
Silicone Sealant
Package Size
310 ml
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Food Processing Safe
No
Trade Name
RCS Rapid cure
Cure Time
24 h
Product Form
Non-Slump Paste
Tensile Strength
500N/cm
Odour
Low
Elongation
250%
Operating Temperature Range
-40 → +130 °C
Viscosity Measurement
100Pa/s
Zemlja podrijetla
China
Detalji o proizvodu
Electrolube RCS Rapid Cure Silicone Sealant
Electrolube RCS is a rapid cure sealant with a high bond strength that sticks to a various substrates.
The non-slump paste remains flexible when used in temperatures from -40°C to +130°C.