Tehnička dokumentacija
Tehnički podaci
Brand
EliwellProperties Measured
Humidity, Pressure, Temperature
Display Type
LED
Cutout Height
29mm
Cutout Width
71mm
Number Of Digits
3
Depth
30mm
Meter Type
Pressure Reader
Zemlja podrijetla
Italy
Detalji o proizvodu
EM300 series digital indicators
You may be interested in
RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input, 230 V ac Supply Voltagerobna marka: RS PRO
€ 190,82Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Eliwell LED Digital Panel Multi-Function Meter, 29mm x 71mm
1
Cijena na upit
Eliwell LED Digital Panel Multi-Function Meter, 29mm x 71mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input, 230 V ac Supply Voltagerobna marka: RS PRO
€ 190,82Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
EliwellProperties Measured
Humidity, Pressure, Temperature
Display Type
LED
Cutout Height
29mm
Cutout Width
71mm
Number Of Digits
3
Depth
30mm
Meter Type
Pressure Reader
Zemlja podrijetla
Italy
Detalji o proizvodu
EM300 series digital indicators
You may be interested in
RS PRO Panel Mount Temperature Indicator, 77 x 35mm 4 Input, 230 V ac Supply Voltagerobna marka: RS PRO
€ 190,82Each (bez PDV-a)