Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated

RS kataloški broj:: 267-9263robna marka: Endress+HauserProizvođački broj:: FMI21-A1A1B1
brand-logo
Prikaži sve u Level Sensors

Tehnička dokumentacija

Tehnički podaci

Device Type

Capacitive

Mounting Type

Threaded Mount

Switch Output

3.8 to 20.5 mA

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FMI21

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated

Cijena na upit

Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Device Type

Capacitive

Mounting Type

Threaded Mount

Switch Output

3.8 to 20.5 mA

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FMI21

Zemlja podrijetla

Germany