Endress+Hauser RIA14 Backlit LCD Field Housing Loop-powered Indicator for Current, 122mm x 122mm

RS kataloški broj:: 690-414robna marka: Endress+HauserProizvođački broj:: RIA14-ND3BI4
brand-logo
Prikaži sve u Multi Function Panel Meters

Tehnička dokumentacija

Tehnički podaci

Properties Measured

Current

Display Type

Backlit LCD

Cutout Height

122mm

Cutout Width

122mm

Number Of Digits

5

Depth

106mm

Series

RIA14

Zemlja podrijetla

Germany

Cijena na upit

Endress+Hauser RIA14 Backlit LCD Field Housing Loop-powered Indicator for Current, 122mm x 122mm

Cijena na upit

Endress+Hauser RIA14 Backlit LCD Field Housing Loop-powered Indicator for Current, 122mm x 122mm

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Properties Measured

Current

Display Type

Backlit LCD

Cutout Height

122mm

Cutout Width

122mm

Number Of Digits

5

Depth

106mm

Series

RIA14

Zemlja podrijetla

Germany