Panasonic eneloop Sanyo Eneloop NiMH Rechargeable AAA Battery, 800mAh, 1.2V

RS kataloški broj:: 237-710robna marka: EneloopProizvođački broj:: HR-4UTG-4BP
brand-logo
Prikaži sve u AAA Rechargeable Batteries

Tehnička dokumentacija

Tehnički podaci

Brand

Eneloop

Capacity

800mAh

Brand Range

Sanyo Eneloop

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiMH

Operating Temperature Range

0 → +50°C

Zemlja podrijetla

Japan

Detalji o proizvodu

eneloop Rechargeable Batteries

eneloop is the first ready to use rechargeable battery. For the first time the strengths of rechargeable batteries have been combined with those of alkaline batteries. eneloop utilises leading edge rechargeable technology that maintains the resilience and strength of normal NiMh batteries combined with the convenience and user friendliness of alkaline batteries.

Možda će vas interesovati
RS PRO NiMH Rechargeable AAA Battery, 800mAh, 1.2V
KM 380,702Each (In a Pack of 4) (bez PDV-a)

Cijena na upit

Each (In a Pack of 4) (bez PDV-a)

Panasonic eneloop Sanyo Eneloop NiMH Rechargeable AAA Battery, 800mAh, 1.2V

Cijena na upit

Each (In a Pack of 4) (bez PDV-a)

Panasonic eneloop Sanyo Eneloop NiMH Rechargeable AAA Battery, 800mAh, 1.2V

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO NiMH Rechargeable AAA Battery, 800mAh, 1.2V
KM 380,702Each (In a Pack of 4) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Eneloop

Capacity

800mAh

Brand Range

Sanyo Eneloop

Terminal Type

Standard

Nominal Voltage

1.2V

Size

AAA

Chemistry

NiMH

Operating Temperature Range

0 → +50°C

Zemlja podrijetla

Japan

Detalji o proizvodu

eneloop Rechargeable Batteries

eneloop is the first ready to use rechargeable battery. For the first time the strengths of rechargeable batteries have been combined with those of alkaline batteries. eneloop utilises leading edge rechargeable technology that maintains the resilience and strength of normal NiMh batteries combined with the convenience and user friendliness of alkaline batteries.

Možda će vas interesovati
RS PRO NiMH Rechargeable AAA Battery, 800mAh, 1.2V
KM 380,702Each (In a Pack of 4) (bez PDV-a)