Eneloop Battery Charger For NiMH AA, AAA with UK plug, Batteries Included

RS kataloški broj:: 812-4441brend: EneloopProizvođački broj:: K-KJ16MCC40U
brand-logo
Prikaži sve u Battery Chargers

Tehnička dokumentacija

Tehnički podaci

Brand

Eneloop

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

UK

Number of Batteries Charged

4

Batteries Included

Yes

Charging Time

4h

Dimensions

105 x 65 x 27mm

Možda će vas interesovati

Cena na upit

Eneloop Battery Charger For NiMH AA, AAA with UK plug, Batteries Included

Cena na upit

Eneloop Battery Charger For NiMH AA, AAA with UK plug, Batteries Included

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Eneloop

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiMH

Plug Type

UK

Number of Batteries Charged

4

Batteries Included

Yes

Charging Time

4h

Dimensions

105 x 65 x 27mm

Možda će vas interesovati