Tehnička dokumentacija
Tehnički podaci
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNA
Voltage Rating
800 V ac
Termination Method
Screw
Cable CSA
6mm²
Current Rating
41A
Pitch
8mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Zemlja podrijetla
France
Detalji o proizvodu
Spring Loaded Terminal (Feedthrough and Test)
Screw compression clamp terminals incorporating a spring under each wire clamp, giving high vibration resistance and also meets requirements of ESI 50//18. Each termination will accept two hook bladed crimp terminals, one locating on the current bar behind the screw clamp, the other on the underside of the clamp. For use with Top Hat DIN rails,2 and 4 pole sliding bridges are available for use with current transformer test terminal (stock no. 383-1403)
RSD 626
RSD 626 Each (bez PDV-a)
RSD 751
RSD 751 Each (s PDV-om)
1
RSD 626
RSD 626 Each (bez PDV-a)
RSD 751
RSD 751 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
EntrelecColour
Grey
Number of Levels
Single
Series
SNA
Voltage Rating
800 V ac
Termination Method
Screw
Cable CSA
6mm²
Current Rating
41A
Pitch
8mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+40°C
Zemlja podrijetla
France
Detalji o proizvodu
Spring Loaded Terminal (Feedthrough and Test)
Screw compression clamp terminals incorporating a spring under each wire clamp, giving high vibration resistance and also meets requirements of ESI 50//18. Each termination will accept two hook bladed crimp terminals, one locating on the current bar behind the screw clamp, the other on the underside of the clamp. For use with Top Hat DIN rails,2 and 4 pole sliding bridges are available for use with current transformer test terminal (stock no. 383-1403)