Entrelec Distribution Block, 12 Way, 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm², 175A, 1 kV ac, 1.5 kV dc,

RS kataloški broj:: 100-3922brend: EntrelecProizvođački broj:: DBL175Distrelec broj artikla: 30396476
brand-logo
Prikaži sve u Distribution Blocks

Tehnička dokumentacija

Tehnički podaci

Number Of Ways

12

Termination Method

Screw Down

Wire Size

14 → 6 (End 2) AWG, 6 → 2/0 (End 1) AWG

Housing Material

Polyamide

IP Rating

IP10

Current Rating

175A

Voltage Rating

1 kV ac, 1.5 kV dc

Cable CSA

10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm²

Length

46.2mm

Width

52.3mm

Height

72.5mm

Colour

Grey

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30396476

Detalji o proizvodu

DBL Series Distribution Terminal Blocks

ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.

DBL Series

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 13.189

RSD 13.189 Each (bez PDV-a)

RSD 15.827

RSD 15.827 Each (s PDV-om)

Entrelec Distribution Block, 12 Way, 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm², 175A, 1 kV ac, 1.5 kV dc,

RSD 13.189

RSD 13.189 Each (bez PDV-a)

RSD 15.827

RSD 15.827 Each (s PDV-om)

Entrelec Distribution Block, 12 Way, 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm², 175A, 1 kV ac, 1.5 kV dc,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number Of Ways

12

Termination Method

Screw Down

Wire Size

14 → 6 (End 2) AWG, 6 → 2/0 (End 1) AWG

Housing Material

Polyamide

IP Rating

IP10

Current Rating

175A

Voltage Rating

1 kV ac, 1.5 kV dc

Cable CSA

10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm²

Length

46.2mm

Width

52.3mm

Height

72.5mm

Colour

Grey

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-55°C

Distrelec Product Id

30396476

Detalji o proizvodu

DBL Series Distribution Terminal Blocks

ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.

DBL Series