Tehnička dokumentacija
Tehnički podaci
Brand
EntrelecNumber Of Ways
7
Termination Method
Screw Down
Wire Size
14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
80A
Voltage Rating
1 kV ac, 1.5 kV dc
Cable CSA
2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm²
Length
28.4mm
Width
50.2mm
Height
66mm
Colour
Grey
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-55°C
Distrelec Product Id
30396251
Zemlja podrijetla
India
Detalji o proizvodu
DBL Series Distribution Terminal Blocks
ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.
DBL Series
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
EntrelecNumber Of Ways
7
Termination Method
Screw Down
Wire Size
14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
80A
Voltage Rating
1 kV ac, 1.5 kV dc
Cable CSA
2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm²
Length
28.4mm
Width
50.2mm
Height
66mm
Colour
Grey
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-55°C
Distrelec Product Id
30396251
Zemlja podrijetla
India
Detalji o proizvodu
DBL Series Distribution Terminal Blocks
ABB DBL modular distribution terminal blocks for installation on modular blocks. Either plate or DIN rail mounted.