EPCOS, SMD Coil Former for use with ER 11/5 Core

RS kataloški broj:: 125-3337robna marka: EPCOSProizvođački broj:: B65526B1010T001
brand-logo
Prikaži sve u Transformer Accessories

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Accessory Type

SMD Coil Former

For Use With

ER 11/5 Core

Overall Width

10.5mm

Overall Depth

4.7mm

Overall Length

12.3mm

Material

GFR Liquid Crystal Polymer

Overall Dimensions

12.3 x 10.5 x 4.7mm

Detalji o proizvodu

EPCOS ER11/5 Coil Formers

EPCOS Coil former with gullwing terminals is made from GFR Liquid Crystal Polymer UL94 V-0 insulation class to 60085. Maximum operating temperature is 155°C. Solderability to IEC 60068-2-58

EPCOS Coil Formers and Accessories

Informacije o stanju skladišta trenutno nisu dostupne.

KM 89,18

KM 4,459 Each (In a Pack of 20) (bez PDV-a)

KM 104,34

KM 5,217 Each (In a Pack of 20) (s PDV-om)

EPCOS, SMD Coil Former for use with ER 11/5 Core

KM 89,18

KM 4,459 Each (In a Pack of 20) (bez PDV-a)

KM 104,34

KM 5,217 Each (In a Pack of 20) (s PDV-om)

EPCOS, SMD Coil Former for use with ER 11/5 Core
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
20 - 180KM 4,459KM 89,18
200+KM 3,09KM 61,80

Tehnička dokumentacija

Tehnički podaci

Brand

Epcos

Accessory Type

SMD Coil Former

For Use With

ER 11/5 Core

Overall Width

10.5mm

Overall Depth

4.7mm

Overall Length

12.3mm

Material

GFR Liquid Crystal Polymer

Overall Dimensions

12.3 x 10.5 x 4.7mm

Detalji o proizvodu

EPCOS ER11/5 Coil Formers

EPCOS Coil former with gullwing terminals is made from GFR Liquid Crystal Polymer UL94 V-0 insulation class to 60085. Maximum operating temperature is 155°C. Solderability to IEC 60068-2-58

EPCOS Coil Formers and Accessories